Part Details for PV-12A10-T by Eaton Corporation
Overview of PV-12A10-T by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RYZ012A100FZ00#HD0 | Renesas Electronics Corporation | Bluetooth LE Module | |
RYZ012A100FZ00#BD0 | Renesas Electronics Corporation | Bluetooth LE Module | |
NTHBR12A1001SR | Amphenol Communications Solutions | NETbridge+ 1x2, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. |
Price & Stock for PV-12A10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-12A10-T
|
Avnet Americas | Fuse Miniature 12A 1000V 2-Pin Tap Bolt - Bulk (Alt: PV-12A10-T) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$38.3872 / $42.5858 | Buy Now |
DISTI #
504-PV-12A10-T
|
Mouser Electronics | Specialty Fuses 12A 1000V DC SOLAR BLADE 10X38MM RoHS: Compliant | 0 |
|
$39.3700 / $60.5700 | Order Now |
Part Details for PV-12A10-T
PV-12A10-T CAD Models
PV-12A10-T Part Data Attributes
|
PV-12A10-T
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-12A10-T
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |