There are no models available for this part yet.
Overview of PUMZ2,115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PUMZ2,115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K7202
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Npn, Pnp, 50 V, 180 Mw, 150 Ma, 250, Sot-363 Rohs Compliant: Yes |Nexperia PUMZ2,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 915 |
|
$0.0600 / $0.2950 | Buy Now | |
DISTI #
93X4646
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Npn, Pnp, 50 V, 180 Mw, 150 Ma, 250, Sot-363 Rohs Compliant: Yes |Nexperia PUMZ2,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0430 | Buy Now | |
DISTI #
1727-1746-1-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8985 In Stock |
|
$0.0291 / $0.2900 | Buy Now | |
DISTI #
PUMZ2,115
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMZ2,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now | |
DISTI #
PUMZ2,115
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMZ2,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now | |
DISTI #
771-PUMZ2115
|
Mouser Electronics | Bipolar Transistors - BJT PUMZ2/SOT363/SC-88 RoHS: Compliant | 1767 |
|
$0.0240 / $0.2900 | Buy Now | |
DISTI #
V79:2366_25495634
|
Arrow Electronics | Trans GP BJT NPN/PNP 50V 0.15A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 2193 Package Multiple: 1 Date Code: 1911 | Americas - 26995 |
|
$0.0221 / $0.0413 | Buy Now | |
DISTI #
P40:2555_18377917
|
Arrow Electronics | Trans GP BJT NPN/PNP 50V 0.15A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Europe - 3000 |
|
$0.0238 / $0.0428 | Buy Now | |
DISTI #
V72:2272_06543285
|
Arrow Electronics | Trans GP BJT NPN/PNP 50V 0.15A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1674 |
|
$0.0417 / $0.0574 | Buy Now | |
Future Electronics | PUMZ2 Series 50 V 150 mA 180 mW NPN/PNP SMT General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0221 | Buy Now |