-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8262
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Nexperia PUMH15,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6049 |
|
$0.0170 | Buy Now |
DISTI #
26AC3107
|
Newark | Pumh15/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMH15,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
1727-1981-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1573 In Stock |
|
$0.0210 / $0.2800 | Buy Now |
DISTI #
PUMH15,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH15,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 111000 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMH15115
|
Mouser Electronics | Digital Transistors PUMH15/SOT363/SC-88 RoHS: Compliant | 3504 |
|
$0.0210 / $0.2600 | Buy Now |
DISTI #
V36:1790_06543264
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Americas - 30000 |
|
$0.0173 / $0.0274 | Buy Now |
DISTI #
V72:2272_06543264
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 2762 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 10985 |
|
$0.0277 / $0.0362 | Buy Now |
|
Future Electronics | PUMH15 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 447000Reel |
|
$0.0166 / $0.0187 | Buy Now |
|
Future Electronics | PUMH15 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
DISTI #
79364005
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 30000 |
|
$0.0274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH15,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH15,115
Nexperia
PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMH15,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH15,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH18/T2 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH18/T2 |
PUMH16 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH16 |
934049930115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs 934049930115 |
PUMH1,115 | PEMH1; PUMH1 - NPN/NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH15,115 vs PUMH1,115 |
PUMH18/T1 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH18/T1 |
PUMH16,115 | PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH15,115 vs PUMH16,115 |
PUMH15/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH15/T2 |
PUMH17/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH17/T1 |
PUMH10 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH10 |
PUMH17,115 | PEMH17; PUMH17 - NPN/NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TSSOP 6-Pin | Nexperia | PUMH15,115 vs PUMH17,115 |