Part Details for PUMD9 by Philips Semiconductors
Overview of PUMD9 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1680 |
|
RFQ |
Part Details for PUMD9
PUMD9 CAD Models
PUMD9 Part Data Attributes
|
PUMD9
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMD9
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |