Part Details for PUMD10/DG by Nexperia
Overview of PUMD10/DG by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PUMD10/DG
PUMD10/DG CAD Models
PUMD10/DG Part Data Attributes
Alternate Parts for PUMD10/DG
This table gives cross-reference parts and alternative options found for PUMD10/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD10/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD10 | Small Signal Bipolar Transistor | Nexperia | PUMD10/DG vs PUMD10 |
PUMD10,135 | PUMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD10/DG vs PUMD10,135 |
934055239115 | Small Signal Bipolar Transistor | Nexperia | PUMD10/DG vs 934055239115 |
934055239125 | Small Signal Bipolar Transistor | Nexperia | PUMD10/DG vs 934055239125 |
PUMD10-Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | PUMD10/DG vs PUMD10-Q |
PUMD10,125 | PUMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD10/DG vs PUMD10,125 |