Part Details for PUMA2S1000LI-45 by Mosaic Semiconductor Inc
Overview of PUMA2S1000LI-45 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PUMA2S1000LI-45
PUMA2S1000LI-45 CAD Models
PUMA2S1000LI-45 Part Data Attributes
|
PUMA2S1000LI-45
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2S1000LI-45
Mosaic Semiconductor Inc
SRAM Module, 32KX32, 45ns, CMOS, CPGA66, CERAMIC, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for PUMA2S1000LI-45
This table gives cross-reference parts and alternative options found for PUMA2S1000LI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2S1000LI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS3232V-45I | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | PUMA2S1000LI-45 vs DPS3232V-45I |
DPS3232V-45C | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | PUMA2S1000LI-45 vs DPS3232V-45C |
PUMA2S1000LI-45 | SRAM Module, 32KX32, 45ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | PUMA2S1000LI-45 vs PUMA2S1000LI-45 |
DPS3232V-45B | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | PUMA2S1000LI-45 vs DPS3232V-45B |
PUMA2S1000LM-45 | SRAM Module, 32KX32, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Mosaic Semiconductor Inc | PUMA2S1000LI-45 vs PUMA2S1000LM-45 |
WS32K32-45HI | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | PUMA2S1000LI-45 vs WS32K32-45HI |
CYM1828HG-45C | SRAM Module, 32KX32, 45ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | PUMA2S1000LI-45 vs CYM1828HG-45C |
DPS3232V-45C | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | PUMA2S1000LI-45 vs DPS3232V-45C |
DPS3232V-45M | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | PUMA2S1000LI-45 vs DPS3232V-45M |
PUMA2S1000LM-45 | SRAM Module, 32KX32, 45ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | PUMA2S1000LI-45 vs PUMA2S1000LM-45 |