Part Details for PUMA2F4001I-12/X0255 by APTA Group Inc
Overview of PUMA2F4001I-12/X0255 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PUMA2F4001I-12/X0255
PUMA2F4001I-12/X0255 CAD Models
PUMA2F4001I-12/X0255 Part Data Attributes
|
PUMA2F4001I-12/X0255
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2F4001I-12/X0255
APTA Group Inc
Flash Module, 128KX8, 120ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | S-XXMA-T66 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 4 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for PUMA2F4001I-12/X0255
This table gives cross-reference parts and alternative options found for PUMA2F4001I-12/X0255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2F4001I-12/X0255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2F4001-12/X0255 | Flash Module, 128KX8, 120ns | APTA Group Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001-12/X0255 |
PUMA2F4001I-12/X0255 | Flash Module, 128KX8, 120ns | Mosaic Semiconductor Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001I-12/X0255 |
PUMA2F4001MB-12/X0255 | Flash Module, 128KX8, 120ns | Mosaic Semiconductor Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001MB-12/X0255 |
PUMA2F4001M-12/X0255 | Flash Module, 128KX8, 120ns | Mosaic Semiconductor Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001M-12/X0255 |
PUMA2F4001M-12/X0255 | Flash Module, 128KX8, 120ns | APTA Group Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001M-12/X0255 |
PUMA2F4001MB-12/X0255 | Flash Module, 128KX8, 120ns | APTA Group Inc | PUMA2F4001I-12/X0255 vs PUMA2F4001MB-12/X0255 |