Part Details for PUMA2F16000MB-15 by Mosaic Semiconductor Inc
Overview of PUMA2F16000MB-15 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PUMA2F16000MB-15
PUMA2F16000MB-15 CAD Models
PUMA2F16000MB-15 Part Data Attributes
|
PUMA2F16000MB-15
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2F16000MB-15
Mosaic Semiconductor Inc
Flash Module, 512KX8, 150ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 8/16/32 BIT WIDE OUTPUT BY SUITABLE EXTERNAL CONNECTION | |
JESD-30 Code | S-XXMA-T66 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 4 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for PUMA2F16000MB-15
This table gives cross-reference parts and alternative options found for PUMA2F16000MB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2F16000MB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2F16000-15 | Flash Module, 512KX8, 150ns | Mosaic Semiconductor Inc | PUMA2F16000MB-15 vs PUMA2F16000-15 |
PUMA2F16000I-15 | Flash Module, 512KX8, 150ns | Mosaic Semiconductor Inc | PUMA2F16000MB-15 vs PUMA2F16000I-15 |