Part Details for PTXB6DHR24.0000MHZ by MtronPTI
Overview of PTXB6DHR24.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTXB6DHR24.0000MHZ
PTXB6DHR24.0000MHZ CAD Models
PTXB6DHR24.0000MHZ Part Data Attributes:
|
PTXB6DHR24.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
PTXB6DHR24.0000MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PTXB6DHR24.0000MHZ
This table gives cross-reference parts and alternative options found for PTXB6DHR24.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTXB6DHR24.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTXA6DH24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXA6DH24.0000MHZ |
PTXA1DHR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXA1DHR24.0000MHZ |
PTXB6DH24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXB6DH24.0000MHZ |
PTXA1DH24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXA1DH24.0000MHZ |
PTXB1DHR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXB1DHR24.0000MHZ |
PTXB3DHR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXB3DHR24.0000MHZ |
PTXB2DHR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXB2DHR24.0000MHZ |
PTXA3DH24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXA3DH24.0000MHZ |
PTXA3DHR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXA3DHR24.0000MHZ |
PTXB1DH24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | PTXB6DHR24.0000MHZ vs PTXB1DH24.0000MHZ |