PTXB6DFFREQ6
MtronPTI
Description: Parallel - Fundamental Quartz Crystal, 24MHz Min, 40MHz Max, PACKAGE-4

Overview of PTXB6DFFREQ6 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTXB6DFFREQ6 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTXB6DFFREQ6 by MtronPTI

PTXB6DFFREQ6
MtronPTI
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MTRONPTI
Package Description
PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
40 MHz
Operating Frequency-Min
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. PTXB6DFFREQ6
    MtronPTI
    Parallel - Fundamental Quartz Crystal, 24MHz Min, 40MHz Max, PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTXB6DFFREQ6 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTXB6DFFREQ6 by MtronPTI

Select Manufacturer
Which Manufacturer of PTXB6DFFREQ6 would you like to use for your alert(s)?
  • Please alert me when PTXB6DFFREQ6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTXB6DFFREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTXB6DFFREQ6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTXB6DFFREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTXB6DFFREQ6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTXB6DFFREQ6 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: