Datasheets
PTXA6MHS04.0000MHZ by: MtronPTI

Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN

Part Details for PTXA6MHS04.0000MHZ by MtronPTI

Overview of PTXA6MHS04.0000MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PTXA6MHS04.0000MHZ

PTXA6MHS04.0000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTXA6MHS04.0000MHZ Part Data Attributes

PTXA6MHS04.0000MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
PTXA6MHS04.0000MHZ MtronPTI Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN
Part Life Cycle Code Not Recommended
Ihs Manufacturer MTRONPTI
Package Description HC-49/US, SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.30
Additional Feature AT-CUT
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0025%
Frequency Tolerance 50 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 4 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance 150 Ω
Surface Mount YES

Alternate Parts for PTXA6MHS04.0000MHZ

This table gives cross-reference parts and alternative options found for PTXA6MHS04.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTXA6MHS04.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTXA3MHS04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXA3MHS04.0000MHZ
PTXB1MHSR04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXB1MHSR04.0000MHZ
PTXB6MHS04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXB6MHS04.0000MHZ
PTXA1MHS04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXA1MHS04.0000MHZ
PTXB2MHS04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXB2MHS04.0000MHZ
PTXB2MHSR04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXB2MHSR04.0000MHZ
PTXA1MHSR04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXA1MHSR04.0000MHZ
PTXA2MHS04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXA2MHS04.0000MHZ
PTXA6MHSR04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXA6MHSR04.0000MHZ
PTXB6MHSR04.0000MHZ Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US, SMD, 4 PIN MtronPTI PTXA6MHS04.0000MHZ vs PTXB6MHSR04.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTXA6MHS04.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTXA6MHS04.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of PTXA6MHS04.0000MHZ would you like to use for your alert(s)?
  • Please alert me when PTXA6MHS04.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTXA6MHS04.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTXA6MHS04.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTXA6MHS04.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTXA6MHS04.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTXA6MHS04.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: