Part Details for PTXA1DMSR14.9990MHZ by MtronPTI
Overview of PTXA1DMSR14.9990MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTXA1DMSR14.9990MHZ
PTXA1DMSR14.9990MHZ CAD Models
PTXA1DMSR14.9990MHZ Part Data Attributes
|
PTXA1DMSR14.9990MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
PTXA1DMSR14.9990MHZ
MtronPTI
Series - Fundamental Quartz Crystal, 14.999MHz Nom, HC-49/US, SMD, 4 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Package Description | HC-49/US, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for PTXA1DMSR14.9990MHZ
This table gives cross-reference parts and alternative options found for PTXA1DMSR14.9990MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTXA1DMSR14.9990MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM33AG-14.999MHZ-S-N-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM33AG-14.999MHZ-S-N-1-Z-T |
ABSM3B-14.999MHZ-S-E-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM3B-14.999MHZ-S-E-1-Z-T |
ABSM3B-14.999MHZ-S-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM3B-14.999MHZ-S-1-Z-T |
ABSM32AG-14.999MHZ-S-D-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM32AG-14.999MHZ-S-D-1-Z-T |
ABSM3AG-14.999MHZ-S-C-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM3AG-14.999MHZ-S-C-1-Z-T |
ABSM32B-14.999MHZ-S-C-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM32B-14.999MHZ-S-C-1-Z-T |
ABSM3AG-14.999MHZ-S-B-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM3AG-14.999MHZ-S-B-1-Z-T |
ABSM33AG-14.999MHZ-S-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM33AG-14.999MHZ-S-1-Z-T |
ABSM32B-14.999MHZ-S-N-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM32B-14.999MHZ-S-N-1-Z-T |
ABSM33B-14.999MHZ-S-D-1-Z-T | Series - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | PTXA1DMSR14.9990MHZ vs ABSM33B-14.999MHZ-S-D-1-Z-T |