Diodes
PTVS3V3S1UTR,115
Description: PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin

Overview of PTVS3V3S1UTR,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTVS3V3S1UTR,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y0265
Newark Tvs Diode, Aec-Q101, Unidir, Sod-123W, Product Range:Ptvsxs1Utr Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3.3V, Clamping Voltage Vc Max:8V, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Nexperia PTVS3V3S1UTR,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2810
  • 1 $0.4260
  • 10 $0.3310
  • 25 $0.2860
  • 50 $0.2420
  • 100 $0.1980
  • 250 $0.1900
  • 500 $0.1830
  • 1,000 $0.1250
$0.1250 / $0.4260 Buy Now
DISTI # 1727-1416-1-ND
DigiKey TVS DIODE 3.3VWM 8VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8434
In Stock
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1852
  • 500 $0.1715
  • 1,000 $0.1166
  • 3,000 $0.1074
  • 6,000 $0.1029
  • 9,000 $0.0926
  • 30,000 $0.0912
  • 75,000 $0.0875
$0.0875 / $0.4000 Buy Now
DISTI # PTVS3V3S1UTR,115
Avnet Americas Diode TVS Single Uni-Dir 3.3V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS3V3S1UTR,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1333 Partner Stock
RFQ
DISTI # PTVS3V3S1UTR,115
Avnet Americas Diode TVS Single Uni-Dir 3.3V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS3V3S1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.1036
  • 15,000 $0.1008
  • 24,000 $0.0980
  • 45,000 $0.0952
  • 90,000 $0.0924
  • 450,000 $0.0896
  • 900,000 $0.0868
$0.0868 / $0.1036 Buy Now
DISTI # 771-PTVS3V3S1UTR115
Mouser Electronics ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR/SOD123W/SOD2 RoHS: Compliant 6219
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1860
  • 500 $0.1720
  • 1,000 $0.1170
  • 3,000 $0.1020
  • 9,000 $0.0920
  • 24,000 $0.0910
  • 45,000 $0.0870
$0.0870 / $0.4000 Buy Now
Future Electronics PTVSxS1UTR Series 400 W 6 V Surface Mount Unidirectional TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0959
  • 9,000 $0.0921
  • 12,000 $0.0912
  • 30,000 $0.0882
  • 45,000 $0.0853
$0.0853 / $0.0959 Buy Now
Future Electronics PTVSxS1UTR Series 400 W 6 V Surface Mount Unidirectional TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0959
  • 9,000 $0.0921
  • 12,000 $0.0912
  • 30,000 $0.0882
  • 45,000 $0.0853
$0.0853 / $0.0959 Buy Now
DISTI # PTVS3V3S1UTR.115
TME Diode: TVS, 400W, 5.6V, 43.8A, unidirectional, SOD123W, max.185°C Min Qty: 1 660
  • 1 $0.4010
  • 10 $0.3100
  • 100 $0.1920
  • 500 $0.1400
  • 1,000 $0.1260
  • 3,000 $0.1080
  • 6,000 $0.1070
$0.1070 / $0.4010 Buy Now
DISTI # PTVS3V3S1UTR,115
Avnet Silica Diode TVS Single Uni-Dir 3.3V 400W 2-Pin SOD-123W T/R (Alt: PTVS3V3S1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # PTVS3V3S1UTR,115
EBV Elektronik Diode TVS Single Uni-Dir 3.3V 400W 2-Pin SOD-123W T/R (Alt: PTVS3V3S1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PTVS3V3S1UTR,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTVS3V3S1UTR,115 by Nexperia

PTVS3V3S1UTR,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123W
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
6 V
Breakdown Voltage-Min
5.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PTVS3V3S1UTR,115
    Nexperia
    PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
    VS

Alternate Parts for PTVS3V3S1UTR,115

This table gives cross-reference parts and alternative options found for PTVS3V3S1UTR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS3V3S1UTR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTVS3V3S1UR Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs PTVS3V3S1UR
934065473115 Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs 934065473115
PTVS3V3S1UTR Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs PTVS3V3S1UTR
Part Number Description Manufacturer Compare
P4SMAFJ3.3A_R2_00001 Trans Voltage Suppressor Diode, 400W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN PanJit Semiconductor PTVS3V3S1UTR,115 vs P4SMAFJ3.3A_R2_00001
934065473115 Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs 934065473115
P4SMAFJ3.3A_R1_00001 Trans Voltage Suppressor Diode, 400W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN PanJit Semiconductor PTVS3V3S1UTR,115 vs P4SMAFJ3.3A_R1_00001
PTVS3V3S1UR Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs PTVS3V3S1UR
PTVS3V3S1UTR Trans Voltage Suppressor Diode Nexperia PTVS3V3S1UTR,115 vs PTVS3V3S1UTR

Related Parts for PTVS3V3S1UTR,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTVS3V3S1UTR,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTVS3V3S1UTR,115 by Nexperia

  • Please alert me when PTVS3V3S1UTR,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTVS3V3S1UTR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTVS3V3S1UTR,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTVS3V3S1UTR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTVS3V3S1UTR,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTVS3V3S1UTR,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: