Part Details for PTVS10-380C-TH by Bourns Inc
Overview of PTVS10-380C-TH by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBEG380C4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x4 Four Port, Shield With Top and Side EMI Tabs, No LEDs | |
RJSBEJ380C2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Shield With Top and Side EMI Tabs, No LEDs | |
RJSBEJ380C4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x4 Four Port, Shield With Top and Side EMI Tabs, No LEDs |
Price & Stock for PTVS10-380C-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTVS10-380C-TH-ND
|
DigiKey | TVS DIODE 380VWM 520VC AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$91.8090 / $100.5100 | Buy Now |
DISTI #
PTVS10-380C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 380V 2-Pin - Trays (Alt: PTVS10-380C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$95.4811 / $104.2947 | Buy Now |
DISTI #
652-PTVS10-380C-TH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10kA 380V PTVS Diode Bidirectional RoHS: Compliant | 2 |
|
$91.8100 / $100.4800 | Buy Now |
DISTI #
70479607
|
RS | A 10 kA, 380V bi-directional, overcoated PTVS Diode | Bourns PTVS10-380C-TH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3600 / $117.2600 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 380V 2-Pin RoHS: Compliant | 0 |
|
$91.1700 / $190.9600 | Buy Now |
DISTI #
PTVS10-380C-TH
|
TTI | ESD Protection Diodes / TVS Diodes 10kA 380V PTVS Diode Bidirectional pbFree: Pb-Free Min Qty: 20 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$91.8100 | Buy Now |
DISTI #
PTVS10-380C-TH
|
Avnet Abacus | (Alt: PTVS10-380C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 380V 2-Pin RoHS: Compliant | 0 |
|
$91.1700 / $190.9600 | Buy Now |
Part Details for PTVS10-380C-TH
PTVS10-380C-TH CAD Models
PTVS10-380C-TH Part Data Attributes
|
PTVS10-380C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-380C-TH
Bourns Inc
Trans Voltage Suppressor Diode, 380V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 442 V | |
Breakdown Voltage-Min | 401 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 380 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE |