-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6119
|
Newark | 10Ka 76V Bidirectional Powertvs Diode /Tape & Reel - 13" Reel |Bourns PTVS10-076C-M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 | Buy Now |
DISTI #
PTVS10-076C-MCT-ND
|
DigiKey | TVS DIODE 76VWM 135VC 2SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$21.5946 / $29.7700 | Buy Now |
DISTI #
PTVS10-076C-M
|
Avnet Americas | PTVS VBD 76V 10KA BIDIR SMD - Tape and Reel (Alt: PTVS10-076C-M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$19.0900 / $21.6862 | Buy Now |
DISTI #
652-PTVS10-076C-M
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS VBD 76V 10kA RoHS: Compliant | 0 |
|
$20.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$19.5600 / $54.9800 | Buy Now | |
DISTI #
PTVS10-076C-M
|
TTI | ESD Suppressors / TVS Diodes PTVS VBD 76V 10kA RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$20.7400 | Buy Now |
|
Master Electronics | 0 |
|
$19.5600 / $54.9800 | Buy Now | |
|
Neutron USA | ESD Suppressors / TVS Diodes PTVS VBD 76V 10kA | 50 |
|
$108.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS10-076C-M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-076C-M
Bourns Inc
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 90 V | |
Clamping Voltage-Max | 135 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-F1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |