PTV111-3420A-A203
Bourns Inc
Description: Potentiometer, Carbon, 0.05W, 20000ohm, 50V, 20% +/-Tol, 3347

Overview of PTV111-3420A-A203 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DA2034-ALB Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
DA2034-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
DA2033-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT

Price & Stock for PTV111-3420A-A203 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J7605
Newark Rotary Potentiometer, 20Kohm, 20%, 50Mw, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Ptv Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PTV111-3420A-A203 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0400
$1.0400 Buy Now
DISTI # PTV111-3420A-A203-ND
DigiKey POT 20K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $0.9230
$0.9230 Buy Now
DISTI # PTV111-3420A-A203
Avnet Americas Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-3420A-A203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 1,000 $0.7015
  • 1,200 $0.6867
  • 2,200 $0.6718
  • 5,000 $0.6570
  • 10,000 $0.6422
  • 50,000 $0.6274
  • 100,000 $0.6175
$0.6175 / $0.7015 Buy Now
DISTI # 652-PTV111-3420AA203
Mouser Electronics Potentiometers 20K AUDIO 20% RoHS: Compliant 804
  • 1 $1.7000
  • 10 $1.5000
  • 100 $1.2400
  • 500 $0.9970
  • 1,000 $0.9230
  • 2,500 $0.7980
  • 10,000 $0.7230
$0.7230 / $1.7000 Buy Now
DISTI # 70774711
RS POT 20K OHM 1/20W CARBON LOG | Bourns PTV111-3420A-A203 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.7000
  • 10,000 $1.6200
  • 50,000 $1.5300
  • 100,000 $1.4500
$1.4500 / $1.7000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.9500
  • 300 $0.7720
  • 1,000 $0.7160
  • 2,500 $0.6680
  • 5,000 $0.6580
  • 7,500 $0.6480
  • 10,000 $0.6380
  • 15,000 $0.6280
$0.6280 / $0.9500 Buy Now
DISTI # PTV111-3420A-A203
Avnet Abacus Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 50 mW, � 20% (Alt: PTV111-3420A-A203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.9500
  • 300 $0.7720
  • 1,000 $0.7160
  • 2,500 $0.6680
  • 5,000 $0.6580
  • 7,500 $0.6480
  • 10,000 $0.6380
  • 15,000 $0.6280
$0.6280 / $0.9500 Buy Now

CAD Models for PTV111-3420A-A203 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTV111-3420A-A203 by Bourns Inc

PTV111-3420A-A203
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Length
12 mm
Package Style
PCB Mount
Package Width
7.5 mm
Rated Power Dissipation (P)
0.05 W
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
20 V
Want to compare parts?
  1. PTV111-3420A-A203
    Bourns Inc
    Potentiometer, Carbon, 0.05W, 20000ohm, 50V, 20% +/-Tol, 3347
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTV111-3420A-A203 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTV111-3420A-A203 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTV111-3420A-A203 would you like to use for your alert(s)?
  • Please alert me when PTV111-3420A-A203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTV111-3420A-A203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTV111-3420A-A203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTV111-3420A-A203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTV111-3420A-A203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTV111-3420A-A203 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: