There are no models available for this part yet.
Overview of PTV10B-M3/84A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for PTV10B-M3/84A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R2492
|
Newark | 1.5W,10V, Smp Zener |Vishay PTV10B-M3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now | |
DISTI #
PTV10B-M3/84A
|
Avnet Americas | Diode Zener Single 10.6V 6% 600mW 2-Pin DO-220AA T/R - Tape and Reel (Alt: PTV10B-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1199 | Buy Now | |
DISTI #
625-PTV10B-M3/84A
|
Mouser Electronics | Zener Diodes 1.5watts 10volt RoHS: Compliant | 5387 |
|
$0.0880 / $0.4100 | Buy Now | |
DISTI #
PTV10B-M3/84A
|
TTI | Zener Diodes 1.5watts 10volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1000 | Buy Now |
CAD Models for PTV10B-M3/84A by Vishay Intertechnologies
Part Data Attributes for PTV10B-M3/84A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMP, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JEDEC-95 Code
|
DO-220AA
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5.66%
|
Working Test Current
|
40 mA
|
Alternate Parts for PTV10B-M3/84A
This table gives cross-reference parts and alternative options found for PTV10B-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV10B-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV10B-M3/85A | Zener Diode, 10V V(Z), 5.66%, 0.6W, Silicon, Unidirectional, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | PTV10B-M3/84A vs PTV10B-M3/85A |