Part Details for PTS645VL83LFS by C&K
Overview of PTS645VL83LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VL83LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9948
|
Newark | Switch Tactile N.o. Spst Round Button Pc Pins 0.0 |C&k Components PTS645VL83LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66925 |
|
$0.4270 / $0.5650 | Buy Now |
DISTI #
17208708
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 66925 |
|
$0.1180 / $0.1390 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27 N, THROUGH HOLE-RIGHT ANGLE | 30 |
|
$0.4793 / $0.7989 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27 N, THROUGH HOLE-RIGHT ANGLE | 80 |
|
$1.2500 / $2.5000 | Buy Now |
|
ComSIT USA | 6 MM TACT SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle RoHS: Compliant | Europe - 739 |
|
RFQ |
Part Details for PTS645VL83LFS
PTS645VL83LFS CAD Models
PTS645VL83LFS Part Data Attributes:
|
PTS645VL83LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VL83LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 7.1 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7.5 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS645VL83LFS
This table gives cross-reference parts and alternative options found for PTS645VL83LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645VL83LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1120-1001 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | PTS645VL83LFS vs JPM1120-1001 |
JPM1990-4911F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, LEAD FREE | SMK Corporation | PTS645VL83LFS vs JPM1990-4911F |
PTS635SH39LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | PTS645VL83LFS vs PTS635SH39LFS |
EVQPUJ02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | PTS645VL83LFS vs EVQPUJ02K |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645VL83LFS vs EVQPE405Q |
PTS645SM43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PTS645VL83LFS vs PTS645SM43SMTRLFS |
EVQPE505K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645VL83LFS vs EVQPE505K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS645VL83LFS vs EVQPJG04Q |
PTS-042 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | HCH Co | PTS645VL83LFS vs PTS-042 |
TL3301FF160QG | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | PTS645VL83LFS vs TL3301FF160QG |