PTS645VK95SMTRLFS
C&K
Description: KEYPAD SWITCH

Overview of PTS645VK95SMTRLFS by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for PTS645VK95SMTRLFS by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTS645VK95SMTRLFS by C&K

PTS645VK95SMTRLFS
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Packing Method
TR
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PTS645VK95SMTRLFS
    C&K
    KEYPAD SWITCH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTS645VK95SMTRLFS by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTS645VK95SMTRLFS by C&K

  • Please alert me when PTS645VK95SMTRLFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTS645VK95SMTRLFS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTS645VK95SMTRLFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTS645VK95SMTRLFS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTS645VK95SMTRLFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTS645VK95SMTRLFS by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: