There are no models available for this part yet.
Overview of PTS645SJM73JSMTR92LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SJM73JSMTR92LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AH9921
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd, Product Range:Pts645 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |C&k Components PTS645SJM73JSMTR92LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6445 |
|
$0.0850 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 | 0 |
|
$0.2590 | Buy Now | ||
DISTI #
000000000006153146
|
Sager | Tactile Switches Min Qty: 700 | 0 |
|
$0.2200 / $0.2539 | Buy Now |
CAD Models for PTS645SJM73JSMTR92LFS by C&K
Part Data Attributes for PTS645SJM73JSMTR92LFS by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
unknown
|
Switch Type
|
KEYPAD SWITCH
|