Part Details for PTS07DRL-20-16PY(023) by Amphenol Corporation
Overview of PTS07DRL-20-16PY(023) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0816PYBBCG | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBCI | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBC | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer |
Part Details for PTS07DRL-20-16PY(023)
PTS07DRL-20-16PY(023) CAD Models
PTS07DRL-20-16PY(023) Part Data Attributes
|
PTS07DRL-20-16PY(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTS07DRL-20-16PY(023)
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-26482, COMPATIBLE CONTACT:10-497006-165, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |