Part Details for PTR904-1025K-A3104 by Bourns Inc
Overview of PTR904-1025K-A3104 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTR904-1025K-A3104
PTR904-1025K-A3104 CAD Models
PTR904-1025K-A3104 Part Data Attributes
|
PTR904-1025K-A3104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR904-1025K-A3104
Bourns Inc
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 10% +/-Tol, 3792,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Square | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 23.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3792 | |
Technology | CARBON | |
Tolerance | 10% | |
Working Voltage | 20 V |