Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | High-current terminal block - with test socket - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 31 mm - color: gray - mounting type: NS 35/15 | $43.2300 / $51.2000 |
|
View Details |