Part Details for PTN3360BBS,518 by NXP Semiconductors
Overview of PTN3360BBS,518 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN3360BBS,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN3360BBS,518
|
Avnet Americas | HDMI/DVI Level Shifter Enhanced Performance 3V to 3.6V 48-Pin HVQFN - Tape and Reel (Alt: PTN3360BBS,518) RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4384 Partner Stock |
|
RFQ | |
|
Quest Components | 188 |
|
$0.7828 / $1.5655 | Buy Now | |
|
Rochester Electronics | PTN3360 - IC DVI/HDMI LEVEL SHIFT 48-HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 3276 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for PTN3360BBS,518
PTN3360BBS,518 CAD Models
PTN3360BBS,518 Part Data Attributes
|
PTN3360BBS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3360BBS,518
NXP Semiconductors
PTN3360B - Enhanced performance HDMI/DVI level shifter QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |