Part Details for PTN2512H2130BBWP by Vishay Intertechnologies
Overview of PTN2512H2130BBWP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN2512H2130BBWP
PTN2512H2130BBWP CAD Models
PTN2512H2130BBWP Part Data Attributes
|
PTN2512H2130BBWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512H2130BBWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 213 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512H2130BBWP
This table gives cross-reference parts and alternative options found for PTN2512H2130BBWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512H2130BBWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512H2130BGT0 | RESISTOR, THIN FILM, 1 W, 0.1 %, 50 ppm, 213 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN2512H2130BBWP vs PTN2512H2130BGT0 |
PTN2512H2130BBT1 | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BBT1 |
PTN2512H2130BGTI | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BGTI |
PTN2512H2130BGW0 | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BGW0 |
PTN2512H2130BBT5 | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BBT5 |
PTN2512H2130BST5 | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BST5 |
PTN2512H2130BBW0 | Fixed Resistor, Thin Film, 2W, 213ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PTN2512H2130BBWP vs PTN2512H2130BBW0 |