Part Details for PTN2512E97R6BGTI by Vishay Intertechnologies
Overview of PTN2512E97R6BGTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN2512E97R6BGTI
PTN2512E97R6BGTI CAD Models
PTN2512E97R6BGTI Part Data Attributes
|
PTN2512E97R6BGTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512E97R6BGTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512E97R6BGTI
This table gives cross-reference parts and alternative options found for PTN2512E97R6BGTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E97R6BGTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN2512E97R6BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | PTN2512E97R6BGTI vs PTN2512E97R6BST5 |
PTN2512E97R6BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PTN2512E97R6BGTI vs PTN2512E97R6BSBS |
PTN2512E97R6BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PTN2512E97R6BGTI vs PTN2512E97R6BBTP |
PTN2512E97R6BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, | PTN2512E97R6BGTI vs PTN2512E97R6BBT5 |