PTN2208E1623BSTP
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.75W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP

Overview of PTN2208E1623BSTP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTN2208E1623BSTP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN2208E1623BSTP by Vishay Intertechnologies

PTN2208E1623BSTP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
5.3086 mm
Package Style
SMT
Package Width
2.4892 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
162000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2208
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PTN2208E1623BSTP
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.75W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP
    VS

Alternate Parts for PTN2208E1623BSTP

This table gives cross-reference parts and alternative options found for PTN2208E1623BSTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2208E1623BSTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P-2208E1623BBWP Fixed Resistor, Thin Film, 0.8W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PTN2208E1623BSTP vs P-2208E1623BBWP
PTN2208E1623BBT5 Fixed Resistor, Thin Film, 0.75W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, Vishay Intertechnologies PTN2208E1623BSTP vs PTN2208E1623BBT5
P-2208E1623BGWP Fixed Resistor, Thin Film, 0.8W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PTN2208E1623BSTP vs P-2208E1623BGWP
P-2208E1623BSTP Fixed Resistor, Thin Film, 0.8W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PTN2208E1623BSTP vs P-2208E1623BSTP
PTN2208E1623BST5 Fixed Resistor, Thin Film, 0.75W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, Vishay Intertechnologies PTN2208E1623BSTP vs PTN2208E1623BST5
P-2208E1623BBTP Fixed Resistor, Thin Film, 0.8W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PTN2208E1623BSTP vs P-2208E1623BBTP
PTN2208E1623ABBS Fixed Resistor, Thin Film, 0.75W, 162000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2307, Vishay Intertechnologies PTN2208E1623BSTP vs PTN2208E1623ABBS
P-2208E1623BBT3 Fixed Resistor, Thin Film, 0.8W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PTN2208E1623BSTP vs P-2208E1623BBT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN2208E1623BSTP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN2208E1623BSTP by Vishay Intertechnologies

  • Please alert me when PTN2208E1623BSTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN2208E1623BSTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN2208E1623BSTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN2208E1623BSTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN2208E1623BSTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN2208E1623BSTP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: