PTN1505K4321AST0
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.4W, 4320ohm, 150V, 0.05% +/-Tol, -100,100ppm/Cel, 1605,

Overview of PTN1505K4321AST0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTN1505K4321AST0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN1505K4321AST0 by Vishay Intertechnologies

PTN1505K4321AST0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
3.937 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
4320 Ω
Resistor Type
FIXED RESISTOR
Size Code
1505
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. PTN1505K4321AST0
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 4320ohm, 150V, 0.05% +/-Tol, -100,100ppm/Cel, 1605,
    VS

Alternate Parts for PTN1505K4321AST0

This table gives cross-reference parts and alternative options found for PTN1505K4321AST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1505K4321AST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN1505K4321ASW0 Fixed Resistor, Thin Film, 0.4W, 4320ohm, 150V, 0.05% +/-Tol, -100,100ppm/Cel, 1605, Vishay Intertechnologies PTN1505K4321AST0 vs PTN1505K4321ASW0
P-1505K4321ABWS Fixed Resistor, Thin Film, 0.4W, 4320ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies PTN1505K4321AST0 vs P-1505K4321ABWS
PNM1505K4321BBT1 Res,SMT,Thin Film,4.32K Ohms,150WV,.1% +/-Tol,-100,100ppm TC,1605 Case Vishay Intertechnologies PTN1505K4321AST0 vs PNM1505K4321BBT1
PNM1505K4321BBBS Res,SMT,Thin Film,4.32K Ohms,150WV,.1% +/-Tol,-100,100ppm TC,1605 Case Vishay Intertechnologies PTN1505K4321AST0 vs PNM1505K4321BBBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN1505K4321AST0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN1505K4321AST0 by Vishay Intertechnologies

  • Please alert me when PTN1505K4321AST0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN1505K4321AST0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN1505K4321AST0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN1505K4321AST0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN1505K4321AST0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN1505K4321AST0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: