Part Details for PTN1206K7500FBT5 by Vishay Intertechnologies
Overview of PTN1206K7500FBT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206K7500FBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206K7500FBT5
|
Avnet Americas | Res Thin Film 1206 750Ohm 1% 2/5W ?100ppm/?C Molded T/R - Tape and Reel (Alt: PTN1206K7500FBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.9585 | Buy Now |
DISTI #
71-PTN1206K7500FBT5
|
Mouser Electronics | Thin Film Resistors - SMD PTN1206 100PPM 750 1% B T5 | 0 |
|
$0.2750 / $0.8800 | Order Now |
Part Details for PTN1206K7500FBT5
PTN1206K7500FBT5 CAD Models
PTN1206K7500FBT5 Part Data Attributes
|
PTN1206K7500FBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206K7500FBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206K7500FBT5
This table gives cross-reference parts and alternative options found for PTN1206K7500FBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206K7500FBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-1206K7500FSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PTN1206K7500FBT5 vs P-1206K7500FSBS |
PTN1206K7500FBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | PTN1206K7500FBT5 vs PTN1206K7500FBT1 |
PTN1206K7500FST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PTN1206K7500FBT5 vs PTN1206K7500FST3 |
P-1206K7500FGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PTN1206K7500FBT5 vs P-1206K7500FGT5 |
PNM1206K7500FBT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | PTN1206K7500FBT5 vs PNM1206K7500FBT3 |