Part Details for PTN1206K1500FST0 by Vishay Intertechnologies
Overview of PTN1206K1500FST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206K1500FST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44R5170
|
Newark | Ptn1206 100Ppm 150 1% S T0 E1 |Vishay PTN1206K1500FST0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $3.8300 | Buy Now |
DISTI #
PTN1206K1500FST0
|
Avnet Americas | Res Thin Film 1206 150 Ohm 1% 2/5W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN1206K1500FST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3200 | Buy Now |
Part Details for PTN1206K1500FST0
PTN1206K1500FST0 CAD Models
PTN1206K1500FST0 Part Data Attributes
|
PTN1206K1500FST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206K1500FST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206K1500FST0
This table gives cross-reference parts and alternative options found for PTN1206K1500FST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206K1500FST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206K1500FBTF | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FST0 vs PTN1206K1500FBTF |
PTN1206K1500FBT5 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FST0 vs PTN1206K1500FBT5 |
P-1206K1500FBWP | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FST0 vs P-1206K1500FBWP |
PTN1206K1500FBTS | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FST0 vs PTN1206K1500FBTS |
PNM1206K1500FBT3 | Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206K1500FST0 vs PNM1206K1500FBT3 |