Part Details for PTN1206H1822BGTF by Vishay Thin Film
Overview of PTN1206H1822BGTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1206H1822BGTF
PTN1206H1822BGTF CAD Models
PTN1206H1822BGTF Part Data Attributes
|
PTN1206H1822BGTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN1206H1822BGTF
Vishay Thin Film
RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206H1822BGTF
This table gives cross-reference parts and alternative options found for PTN1206H1822BGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H1822BGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM1206H1822BBTF | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,18.2K Ohms,200WV,.1% +/-Tol,-50,50ppm TC,1206 Case | PTN1206H1822BGTF vs PNM1206H1822BBTF |
PNM1206H1822BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | PTN1206H1822BGTF vs PNM1206H1822BST3 |
P-1206H1822BSW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PTN1206H1822BGTF vs P-1206H1822BSW0 |
PTN1206H1822BBTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206H1822BGTF vs PTN1206H1822BBTF |
PTN1206H1822BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | PTN1206H1822BGTF vs PTN1206H1822BBT1 |
PTN1206H1822BSW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PTN1206H1822BGTF vs PTN1206H1822BSW0 |
PTN1206H1822ABT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | PTN1206H1822BGTF vs PTN1206H1822ABT0 |
PTN1206H1822BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PTN1206H1822BGTF vs PTN1206H1822BBTF |
P-1206H1822BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 18200 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206H1822BGTF vs P-1206H1822BBT0 |