Part Details for PTN1206H1231AGWS by Vishay Intertechnologies
Overview of PTN1206H1231AGWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1206H1231AGWS
PTN1206H1231AGWS CAD Models
PTN1206H1231AGWS Part Data Attributes
|
PTN1206H1231AGWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206H1231AGWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206H1231AGWS
This table gives cross-reference parts and alternative options found for PTN1206H1231AGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H1231AGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206H1231BBT1 | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1231AGWS vs PTN1206H1231BBT1 |
PTN1206H1231AGT3 | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206H1231AGWS vs PTN1206H1231AGT3 |
P-1206H1231BSWS | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1231AGWS vs P-1206H1231BSWS |
PTN1206H1231BBTF | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 1230 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206H1231AGWS vs PTN1206H1231BBTF |
P-1206H1231AGTS | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1231AGWS vs P-1206H1231AGTS |
PTN1206H1231BSWS | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1231AGWS vs PTN1206H1231BSWS |
PTN1206H1231BST1 | Fixed Resistor, Thin Film, 0.4W, 1230ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1231AGWS vs PTN1206H1231BST1 |