Part Details for PTN1206E2493BBT1 by Vishay Thin Film
Overview of PTN1206E2493BBT1 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1206E2493BBT1
PTN1206E2493BBT1 CAD Models
PTN1206E2493BBT1 Part Data Attributes
|
PTN1206E2493BBT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN1206E2493BBT1
Vishay Thin Film
RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206E2493BBT1
This table gives cross-reference parts and alternative options found for PTN1206E2493BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206E2493BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206E2493BSTS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E2493BBT1 vs PTN1206E2493BSTS |
PTN1206E2493BBWP | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2493BBT1 vs PTN1206E2493BBWP |
PNM1206E2493BST5 | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206E2493BBT1 vs PNM1206E2493BST5 |
PTN1206E2493BBWS | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2493BBT1 vs PTN1206E2493BBWS |
PTN1206E2493BST0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E2493BBT1 vs PTN1206E2493BST0 |
P-1206E2493BBWS | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2493BBT1 vs P-1206E2493BBWS |
PTN1206E2493BBWS | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206E2493BBT1 vs PTN1206E2493BBWS |
PTN1206E2493BSTF | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN1206E2493BBT1 vs PTN1206E2493BSTF |
PTN1206E2493BGT1 | Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206E2493BBT1 vs PTN1206E2493BGT1 |
PTN1206E2493BGT0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 249000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1206E2493BBT1 vs PTN1206E2493BGT0 |