Part Details for PTN1010H5763AST3 by Vishay Intertechnologies
Overview of PTN1010H5763AST3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1010H5763AST3
PTN1010H5763AST3 CAD Models
PTN1010H5763AST3 Part Data Attributes
|
PTN1010H5763AST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1010H5763AST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1110,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for PTN1010H5763AST3
This table gives cross-reference parts and alternative options found for PTN1010H5763AST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010H5763AST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1010H5763BBT0 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 576000 ohm, SURFACE MOUNT, 1010, CHIP | Vishay Thin Film | PTN1010H5763AST3 vs P-1010H5763BBT0 |
PTN1010H5763BGT0 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 576000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1010H5763AST3 vs PTN1010H5763BGT0 |
PNM1010H5763BBT5 | Res,SMT,Thin Film,576K Ohms,150WV,.1% +/-Tol,-50,50ppm TC,1110 Case | Vishay Intertechnologies | PTN1010H5763AST3 vs PNM1010H5763BBT5 |
PTN1010H5763BSW0 | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H5763AST3 vs PTN1010H5763BSW0 |
PTN1010H5763BST1 | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | PTN1010H5763AST3 vs PTN1010H5763BST1 |
PTN1010H5763BSTS | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H5763AST3 vs PTN1010H5763BSTS |
P-1010H5763BGWS | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 576000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1010H5763AST3 vs P-1010H5763BGWS |
P-1010H5763ASWI | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H5763AST3 vs P-1010H5763ASWI |
PTN1010H5763BBT1 | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | PTN1010H5763AST3 vs PTN1010H5763BBT1 |
P-1010H5763ABWS | Fixed Resistor, Thin Film, 0.5W, 576000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H5763AST3 vs P-1010H5763ABWS |