Part Details for PTN1005Y4701AGBS by Vishay Intertechnologies
Overview of PTN1005Y4701AGBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1005Y4701AGBS
PTN1005Y4701AGBS CAD Models
PTN1005Y4701AGBS Part Data Attributes
|
PTN1005Y4701AGBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1005Y4701AGBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PTN1005Y4701AGBS
This table gives cross-reference parts and alternative options found for PTN1005Y4701AGBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1005Y4701AGBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN1005Y4701BGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 1105, | PTN1005Y4701AGBS vs PTN1005Y4701BGT5 |
P-1005Y4701BGTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1005, CHIP | PTN1005Y4701AGBS vs P-1005Y4701BGTI |
P-1005Y4701ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1005, CHIP | PTN1005Y4701AGBS vs P-1005Y4701ASTI |
P-1005Y4701ABT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1005, CHIP | PTN1005Y4701AGBS vs P-1005Y4701ABT5 |
PTN1005Y4701ASWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 1105, | PTN1005Y4701AGBS vs PTN1005Y4701ASWS |