Part Details for PTN1005H6492AGTS by Vishay Intertechnologies
Overview of PTN1005H6492AGTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1005H6492AGTS
PTN1005H6492AGTS CAD Models
PTN1005H6492AGTS Part Data Attributes
|
PTN1005H6492AGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1005H6492AGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PTN1005H6492AGTS
This table gives cross-reference parts and alternative options found for PTN1005H6492AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1005H6492AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1005H6492AGWS | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 1105, | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492AGWS |
PTN1005H6492BBT5 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492BBT5 |
PNM1005H6492BBT3 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PNM1005H6492BBT3 |
PTN1005H6492BBT1 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492BBT1 |
PTN1005H6492ABT1 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 1105, | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492ABT1 |
PTN1005H6492BBWS | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492BBWS |
PTN1005H6492BSTS | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492BSTS |
PTN1005H6492ABTF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 1105, | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492ABTF |
PTN1005H6492BST1 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005H6492AGTS vs PTN1005H6492BST1 |