Part Details for PTN0805H3320BBTI by Vishay Intertechnologies
Overview of PTN0805H3320BBTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H3320BBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H3320BBTI
|
Avnet Americas | Res Thin Film 0805 332Ohm 0.1% 1/5W ?50ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN0805H3320BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for PTN0805H3320BBTI
PTN0805H3320BBTI CAD Models
PTN0805H3320BBTI Part Data Attributes
|
PTN0805H3320BBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H3320BBTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H3320BBTI
This table gives cross-reference parts and alternative options found for PTN0805H3320BBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H3320BBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0805H3320BSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BSTF |
PTN0805H3320BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BST0 |
PTN0805H3320BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H3320BBTI vs PTN0805H3320BBT1 |
PTN0805H3320BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BBWS |
PTN0805H3320BBWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BBWS |
PTN0805H3320BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BBT0 |
PTN0805H3320BST0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805H3320BBTI vs PTN0805H3320BST0 |
PTN0805H3320BBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 332ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H3320BBTI vs PTN0805H3320BBWI |