Part Details for PTN0805H3122GGTS by Vishay Intertechnologies
Overview of PTN0805H3122GGTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0805H3122GGTS
PTN0805H3122GGTS CAD Models
PTN0805H3122GGTS Part Data Attributes
|
PTN0805H3122GGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H3122GGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 31200ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 31200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H3122GGTS
This table gives cross-reference parts and alternative options found for PTN0805H3122GGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H3122GGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0805H3122GSBS | Fixed Resistor, Thin Film, 0.2W, 31200ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H3122GGTS vs PNM0805H3122GSBS |
PTN0805H3122GSW0 | Fixed Resistor, Thin Film, 0.2W, 31200ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805H3122GGTS vs PTN0805H3122GSW0 |
PTN0805H3122GBT | Fixed Resistor, Thin Film, 0.2W, 31200ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805H3122GGTS vs PTN0805H3122GBT |
PNM0805H3122GSTS | Fixed Resistor, Thin Film, 0.2W, 31200ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805H3122GGTS vs PNM0805H3122GSTS |