Part Details for PTN0805H2052BBTS by Vishay Intertechnologies
Overview of PTN0805H2052BBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H2052BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PTN0805H2052BBTS
|
Mouser Electronics | Thin Film Resistors - SMD PTN0805 50PPM 20.5K 0.1% B TS | 0 |
|
$0.2180 / $0.7500 | Order Now |
Part Details for PTN0805H2052BBTS
PTN0805H2052BBTS CAD Models
PTN0805H2052BBTS Part Data Attributes
|
PTN0805H2052BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H2052BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 20500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H2052BBTS
This table gives cross-reference parts and alternative options found for PTN0805H2052BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H2052BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805H2052BST1 | Fixed Resistor, Thin Film, 0.2W, 20500ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H2052BBTS vs PTN0805H2052BST1 |
PTN0805H2052BBT1 | Fixed Resistor, Thin Film, 0.2W, 20500ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H2052BBTS vs PTN0805H2052BBT1 |
PTN0805H2052BBTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 20500 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805H2052BBTS vs PTN0805H2052BBTF |
PTN0805H2052BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 20500 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805H2052BBTS vs PTN0805H2052BBTS |
PNM0805H2052BBTS | Res,SMT,Thin Film,20.5K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,0805 Case | Vishay Intertechnologies | PTN0805H2052BBTS vs PNM0805H2052BBTS |
PTN0805H2052BBTF | Fixed Resistor, Thin Film, 0.2W, 20500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2052BBTS vs PTN0805H2052BBTF |
PTN0805H2052BBTI | Fixed Resistor, Thin Film, 0.2W, 20500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2052BBTS vs PTN0805H2052BBTI |