Part Details for PTN0805H1002BST3 by Vishay Intertechnologies
Overview of PTN0805H1002BST3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H1002BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H1002BST3
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0805 10k Ohm 0.1% 1/5W ?50ppm/?C Molded T/R - Tape and Reel (Alt: PTN0805H1002BST3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2095 / $2.0925 | Buy Now |
Part Details for PTN0805H1002BST3
PTN0805H1002BST3 CAD Models
PTN0805H1002BST3 Part Data Attributes
|
PTN0805H1002BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H1002BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H1002BST3
This table gives cross-reference parts and alternative options found for PTN0805H1002BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H1002BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM0805H1002BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H1002BST3 vs PNM0805H1002BBWS |
PNM0805H1002BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H1002BST3 vs PNM0805H1002BBT0 |
PTN0805H1002BBWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BBWS |
PTN0805H1002BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BST5 |
PTN0805H1002BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BBTF |
PTN0805H1002BBTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BBTF |
PTN0805H1002BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BBT0 |
PTN0805H1002BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H1002BST3 vs PTN0805H1002BBT5 |
PTN0805H1002BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805H1002BST3 vs PTN0805H1002BSTF |
PTN0805H1002BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1002BST3 vs PTN0805H1002BBWS |