Part Details for PTN0805E93R1BBT0 by Vishay Intertechnologies
Overview of PTN0805E93R1BBT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E93R1BBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E93R1BBT0
|
Avnet Americas | Res Thin Film 0805 93.1Ohm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805E93R1BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $3.3150 | Buy Now |
Part Details for PTN0805E93R1BBT0
PTN0805E93R1BBT0 CAD Models
PTN0805E93R1BBT0 Part Data Attributes
|
PTN0805E93R1BBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E93R1BBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 93.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E93R1BBT0
This table gives cross-reference parts and alternative options found for PTN0805E93R1BBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E93R1BBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E93R1BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E93R1BBT0 vs PTN0805E93R1BST1 |
PTN0805E93R1BBT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E93R1BBT0 vs PTN0805E93R1BBT1 |
PTN0805E93R1BBT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E93R1BBT0 vs PTN0805E93R1BBT5 |
PTN0805E93R1BBTI | Fixed Resistor, Thin Film, 0.2W, 93.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E93R1BBT0 vs PTN0805E93R1BBTI |
PTN0805E93R1BBT1 | Fixed Resistor, Thin Film, 0.2W, 93.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E93R1BBT0 vs PTN0805E93R1BBT1 |
PTN0805E93R1BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E93R1BBT0 vs PTN0805E93R1BBT0 |
PTN0805E93R1BST1 | Fixed Resistor, Thin Film, 0.2W, 93.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E93R1BBT0 vs PTN0805E93R1BST1 |
PTN0805E93R1BGTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E93R1BBT0 vs PTN0805E93R1BGTS |