Part Details for PTN0805E9311BBT1 by Vishay Thin Film
Overview of PTN0805E9311BBT1 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0805E9311BBT1
PTN0805E9311BBT1 CAD Models
PTN0805E9311BBT1 Part Data Attributes
|
PTN0805E9311BBT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0805E9311BBT1
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E9311BBT1
This table gives cross-reference parts and alternative options found for PTN0805E9311BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E9311BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0805E9311BBT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E9311BBT1 vs PTN0805E9311BBT5 |
PTN0805E9311BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E9311BBT1 vs PTN0805E9311BBT0 |
PTN0805E9311BSWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E9311BBT1 vs PTN0805E9311BSWS |
PTN0805E9311BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 9310ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E9311BBT1 vs PTN0805E9311BBT1 |
PNM0805E9311BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 9310ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | PTN0805E9311BBT1 vs PNM0805E9311BBT0 |
PTN0805E9311BGWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E9311BBT1 vs PTN0805E9311BGWS |
PTN0805E9311BGBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 9310ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E9311BBT1 vs PTN0805E9311BGBS |
PTN0805E9311ABTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | PTN0805E9311BBT1 vs PTN0805E9311ABTS |
PTN0805E9311AST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | PTN0805E9311BBT1 vs PTN0805E9311AST1 |
PTN0805E9311BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E9311BBT1 vs PTN0805E9311BST1 |