Part Details for PTN0805E6041BST3 by Vishay Intertechnologies
Overview of PTN0805E6041BST3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E6041BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E6041BST3
|
Avnet Americas | Res Thin Film 0805 6.04kOhm 0.1% 1/5W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN0805E6041BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2095 / $2.0925 | Buy Now |
Part Details for PTN0805E6041BST3
PTN0805E6041BST3 CAD Models
PTN0805E6041BST3 Part Data Attributes
|
PTN0805E6041BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E6041BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks | |
Total Weight | 4.2811 | |
Category CO2 Kg | 4.54 | |
CO2 | 19.436194 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E6041BST3
This table gives cross-reference parts and alternative options found for PTN0805E6041BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E6041BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E6041BBT1 | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BBT1 |
PTN0805E6041BST0 | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BST0 |
PTN0805E6041BBT5 | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BBT5 |
PTN0805E6041BBTF | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BBTF |
PTN0805E6041BSTF | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BSTF |
PTN0805E6041BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 6040 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E6041BST3 vs PTN0805E6041BSTF |
PTN0805E6041BBTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 6040 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E6041BST3 vs PTN0805E6041BBTF |
PTN0805E6041BST5 | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BST5 |
PTN0805E6041BBT0 | Fixed Resistor, Thin Film, 0.2W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E6041BST3 vs PTN0805E6041BBT0 |
PTN0805E6041BBT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 6040 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E6041BST3 vs PTN0805E6041BBT3 |