Part Details for PTN0805E5900BST0 by Vishay Intertechnologies
Overview of PTN0805E5900BST0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E5900BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E5900BST0
|
Avnet Americas | Res Thin Film 0805 590Ohm 0.1% 1/5W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN0805E5900BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0287 / $3.4425 | Buy Now |
Part Details for PTN0805E5900BST0
PTN0805E5900BST0 CAD Models
PTN0805E5900BST0 Part Data Attributes
|
PTN0805E5900BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E5900BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 590ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E5900BST0
This table gives cross-reference parts and alternative options found for PTN0805E5900BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E5900BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0805E5900BGT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 590 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E5900BST0 vs PTN0805E5900BGT3 |
PTN0805E5900BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 590 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E5900BST0 vs PTN0805E5900BBT0 |
PTN0805E5900BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 590 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E5900BST0 vs PTN0805E5900BBT1 |
PTN0805E5900BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 590ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E5900BST0 vs PTN0805E5900BST1 |
PTN0805E5900BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 590 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E5900BST0 vs PTN0805E5900BST1 |
PNM0805E5900BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 590ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | PTN0805E5900BST0 vs PNM0805E5900BBWS |