Part Details for PTN0805E3162BBTS by Vishay Intertechnologies
Overview of PTN0805E3162BBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E3162BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E3162BBTS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0805 31.6k Ohm 0.1% 1/5W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN0805E3162BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.0287 / $3.4425 | Buy Now |
Part Details for PTN0805E3162BBTS
PTN0805E3162BBTS CAD Models
PTN0805E3162BBTS Part Data Attributes
|
PTN0805E3162BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E3162BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E3162BBTS
This table gives cross-reference parts and alternative options found for PTN0805E3162BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E3162BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM0805E3162BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | PTN0805E3162BBTS vs PNM0805E3162BSWS |
PTN0805E3162BST0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 31600 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E3162BBTS vs PTN0805E3162BST0 |
PTN0805E3162BSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | PTN0805E3162BBTS vs PTN0805E3162BSTF |
PTN0805E3162BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 31600 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805E3162BBTS vs PTN0805E3162BSTF |
PTN0805E3162BBT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 31600 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BBT5 |
PTN0805E3162BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BST3 |
PTN0805E3162BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 31600 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BBT0 |
PTN0805E3162BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BSBS |
PTN0805E3162BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 31600 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BBT1 |
PTN0805E3162BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PTN0805E3162BBTS vs PTN0805E3162BBWS |