Part Details for PTN0603Y4992BBT0 by Vishay Intertechnologies
Overview of PTN0603Y4992BBT0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603Y4992BBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603Y4992BBT0
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0603 49.9k Ohm 0.1% 3/20W ?10ppm/?C Molded T/R - Tape and Reel (Alt: PTN0603Y4992BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6510 / $4.4820 | Buy Now |
DISTI #
71-PTN0603Y4992BBT0
|
Mouser Electronics | Thin Film Resistors - SMD PTN0603 10PPM 49.9K 0.1% B T0 | 0 |
|
$0.2870 / $0.9200 | Order Now |
DISTI #
V79:2366_24373602
|
Arrow Electronics | Res Thin Film 0603 49.9K Ohm 0.1% 0.15W ±10ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 100 |
|
$4.0510 | Buy Now |
DISTI #
36835641
|
Verical | Res Thin Film 0603 49.9K Ohm 0.1% 0.15W ±10ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1736 | Americas - 100 |
|
$4.0510 | Buy Now |
Part Details for PTN0603Y4992BBT0
PTN0603Y4992BBT0 CAD Models
PTN0603Y4992BBT0 Part Data Attributes
|
PTN0603Y4992BBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603Y4992BBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603Y4992BBT0
This table gives cross-reference parts and alternative options found for PTN0603Y4992BBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603Y4992BBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0603ATT49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | PTN0603Y4992BBT0 vs RTAN0603ATT49K9 |
RQ73C1J49K9BTD | TE Connectivity | $0.3650 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | PTN0603Y4992BBT0 vs RQ73C1J49K9BTD |
RTAN0603BTT49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | PTN0603Y4992BBT0 vs RTAN0603BTT49K9 |
P-0603Y4992AGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | PTN0603Y4992BBT0 vs P-0603Y4992AGTS |
PTN0603Y4992BST1 | Vishay Intertechnologies | $0.4984 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | PTN0603Y4992BBT0 vs PTN0603Y4992BST1 |
RTAN0603BKT49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | PTN0603Y4992BBT0 vs RTAN0603BKT49K9 |
AF0603AY4992B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | PTN0603Y4992BBT0 vs AF0603AY4992B-T5 |
PTN0603Y4992AST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | PTN0603Y4992BBT0 vs PTN0603Y4992AST3 |
PTN0603Y4992BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | PTN0603Y4992BBT0 vs PTN0603Y4992BBT1 |
PTN0603Y4992BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | PTN0603Y4992BBT0 vs PTN0603Y4992BST0 |