Part Details for PTN0603K2322BST5 by Vishay Intertechnologies
Overview of PTN0603K2322BST5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603K2322BST5
PTN0603K2322BST5 CAD Models
PTN0603K2322BST5 Part Data Attributes
|
PTN0603K2322BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603K2322BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603K2322BST5
This table gives cross-reference parts and alternative options found for PTN0603K2322BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603K2322BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603K2322ABT5 | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603K2322BST5 vs PTN0603K2322ABT5 |
PTN0603K2322BBW0 | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs PTN0603K2322BBW0 |
P-0603K2322AGTI | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs P-0603K2322AGTI |
PNM0603K2322BSTS | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603K2322BST5 vs PNM0603K2322BSTS |
P-0603K2322BST0 | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs P-0603K2322BST0 |
P-0603K2322AGT3 | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs P-0603K2322AGT3 |
P-0603K2322ABT3 | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs P-0603K2322ABT3 |
P-0603K2322BGBS | Fixed Resistor, Thin Film, 0.15W, 23200ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2322BST5 vs P-0603K2322BGBS |