Datasheets
PTN0603H1102JBWS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PTN0603H1102JBWS by Vishay Intertechnologies

Overview of PTN0603H1102JBWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PTN0603H1102JBWS

PTN0603H1102JBWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTN0603H1102JBWS Part Data Attributes

PTN0603H1102JBWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTN0603H1102JBWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.508 mm
Package Length 1.6256 mm
Package Style SMT
Package Width 0.8128 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for PTN0603H1102JBWS

This table gives cross-reference parts and alternative options found for PTN0603H1102JBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603H1102JBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P-0603H1102JSWI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603H1102JBWS vs P-0603H1102JSWI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0603H1102JBWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0603H1102JBWS by Vishay Intertechnologies

  • Please alert me when PTN0603H1102JBWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0603H1102JBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0603H1102JBWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0603H1102JBWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0603H1102JBWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0603H1102JBWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: