Part Details for PTN0603E8451BBT5 by Vishay Intertechnologies
Overview of PTN0603E8451BBT5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E8451BBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R3129
|
Newark | Ptn0603 25Ppm 8.45K 0.1% B T5 |Vishay PTN0603E8451BBT5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
PTN0603E8451BBT5
|
Avnet Americas | Res Thin Film 0603 8.45K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E8451BBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 / $1.3500 | Buy Now |
DISTI #
PTN0603E8451BBT5
|
TTI | Thin Film Resistors - SMD 8.45K OHM .1% 25PPM 1/6W Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 8000 In Stock |
|
$0.2530 / $0.2640 | Buy Now |
Part Details for PTN0603E8451BBT5
PTN0603E8451BBT5 CAD Models
PTN0603E8451BBT5 Part Data Attributes
|
PTN0603E8451BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E8451BBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E8451BBT5
This table gives cross-reference parts and alternative options found for PTN0603E8451BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E8451BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E8451BBTF | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BBTF |
PTN0603E8451BBTS | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BBTS |
PTN0603E8451BSTI | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BSTI |
RTAN0603BTE8K45 | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E8451BBT5 vs RTAN0603BTE8K45 |
PTN0603E8451BST1 | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BST1 |
PTN0603E8451BBWS | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BBWS |
PTN0603E8451BSTP | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BSTP |
PTN0603E8451BBTI | Fixed Resistor, Thin Film, 0.15W, 8450ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8451BBT5 vs PTN0603E8451BBTI |