Part Details for PTN0603E8251BBTF by Vishay Intertechnologies
Overview of PTN0603E8251BBTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E8251BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E8251BBTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0603 8.25k Ohm 0.1% 3/20W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN0603E8251BBTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2109 | Buy Now |
DISTI #
71-PTN0603E8251BBTF
|
Mouser Electronics | Thin Film Resistors - SMD 8.25K OHM .1% 25PPM 1/6W | 0 |
|
$0.2060 | Order Now |
DISTI #
PTN0603E8251BBTF
|
TTI | Thin Film Resistors - SMD 8.25K OHM .1% 25PPM 1/6W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1920 | Buy Now |
Part Details for PTN0603E8251BBTF
PTN0603E8251BBTF CAD Models
PTN0603E8251BBTF Part Data Attributes
|
PTN0603E8251BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E8251BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E8251BBTF
This table gives cross-reference parts and alternative options found for PTN0603E8251BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E8251BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E8251BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E8251BBTF vs PTN0603E8251BSTF |
AF0603AE8251A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E8251BBTF vs AF0603AE8251A-T5 |
PTN0603E8251BBTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 0603, CHIP | PTN0603E8251BBTF vs PTN0603E8251BBTS |
PRC0603TC25M8.25K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 8250ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E8251BBTF vs PRC0603TC25M8.25K+-0.05% |
PTN0603E8251BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E8251BBTF vs PTN0603E8251BST1 |
RTAN0603BKE8K25 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E8251BBTF vs RTAN0603BKE8K25 |
PNM0603E8251BBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | PTN0603E8251BBTF vs PNM0603E8251BBBS |
PTN0603E8251BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E8251BBTF vs PTN0603E8251BST5 |
PNM0603E8251BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | PTN0603E8251BBTF vs PNM0603E8251BST0 |
MF06R8251ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E8251BBTF vs MF06R8251ATL |